1 Position Terminal Block Gray Universal Clamp 25.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016061627

DigiKey Part Number
2016061627-ND
Manufacturer
Manufacturer Product Number
2016061627
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Gray Universal Clamp 25.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
230 A
Manufacturer
Molex
Voltage - UL
1000 V
Series
Wire Gauge or Range - AWG
4/0-6 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
13.3-107mm²
Part Status
Active
Housing Color
Gray
Type
Universal Clamp
Length
3.685" (93.60mm)
Mounting Type
DIN Rail or Panel Mount
Height (Max)
2.205" (56.00mm)
Number of Positions
1
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Operating Temperature
-40°C ~ 125°C
Terminal - Width
25.0mm
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,76000 €26,76 €
1019,28000 €192,80 €
2517,32440 €433,11 €
9015,38044 €1.384,24 €
18014,63144 €2.633,66 €
27014,27141 €3.853,28 €
54013,76630 €7.433,80 €
Manufacturers Standard Package
Unit Price without VAT:26,76000 €
Unit Price with VAT:31,84440 €