
Category | Current - UL 230 A |
Manufacturer Molex | Voltage - UL 1000 V |
Series | Wire Gauge or Range - AWG 4/0-6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 13.3-107mm² |
Part Status Active | Housing Color Gray |
Type Universal Clamp | Length 3.685" (93.60mm) |
Mounting Type DIN Rail or Panel Mount | Height (Max) 2.205" (56.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Operating Temperature -40°C ~ 125°C |
Terminal - Width 25.0mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 14,15478 € | 1.273,93 € |
| Unit Price without VAT: | 14,15478 € |
|---|---|
| Unit Price with VAT: | 16,84419 € |

