


2016061620 | |
|---|---|
DigiKey Part Number | WM17297-ND |
Manufacturer | |
Manufacturer Product Number | 2016061620 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Universal Clamp 25.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016061620 Models |
Category | Termination Style Screw |
Manufacturer Molex | Voltage - UL 1000 V |
Series | Wire Gauge or Range - AWG 4/0-6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 13.3-107mm² |
Part Status Active | Housing Color Gray |
Type Universal Clamp | Length 3.685" (93.60mm) |
Mounting Type DIN Rail or Panel Mount | Height (Max) 2.205" (56.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Operating Temperature -40°C ~ 125°C |
Terminal - Width 25.0mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,98000 € | 26,98 € |
| 10 | 19,43400 € | 194,34 € |
| 25 | 17,46280 € | 436,57 € |
| 90 | 15,50356 € | 1.395,32 € |
| 180 | 14,74850 € | 2.654,73 € |
| 270 | 14,38559 € | 3.884,11 € |
| 540 | 13,87644 € | 7.493,28 € |
| Unit Price without VAT: | 26,98000 € |
|---|---|
| Unit Price with VAT: | 32,10620 € |

