
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 19.2mm | |
Termination Style | Screw | |
Current - UL | 150 A | |
Voltage - UL | 1000 V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 13.3-53mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.248" (82.50mm) | |
Height (Max) | 1.902" (48.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 € | 16,74 € |
| 10 | 11,94900 € | 119,49 € |
| 25 | 10,65680 € | 266,42 € |
| 50 | 9,88660 € | 494,33 € |
| 120 | 9,12908 € | 1.095,49 € |
| 360 | 8,44922 € | 3.041,72 € |
| 600 | 8,21320 € | 4.927,92 € |
| Unit Price without VAT: | 16,74000 € |
|---|---|
| Unit Price with VAT: | 19,92060 € |

