
Category | Current - UL 150 A |
Manufacturer Molex | Voltage - UL 1000 V |
Series | Wire Gauge or Range - AWG 1/0-8 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 13.3-53mm² |
Part Status Active | Housing Color Gray |
Type Universal Clamp | Length 3.248" (82.50mm) |
Mounting Type DIN Rail or Panel Mount | Height (Max) 1.902" (48.30mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Operating Temperature -40°C ~ 125°C |
Terminal - Width 19.2mm | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 10 | 15,58500 € | 155,85 € |
| 25 | 13,95560 € | 348,89 € |
| 50 | 12,99080 € | 649,54 € |
| 120 | 12,04625 € | 1.445,55 € |
| 360 | 11,20231 € | 4.032,83 € |
| 600 | 10,91018 € | 6.546,11 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |

