
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail or Panel Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 51.5mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-2 AWG | |
Wire Gauge or Range - mm² | 53-500mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.740" (95.00mm) | |
Height (Max) | 2.319" (58.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 22,38750 € | 1.343,25 € |
| Unit Price without VAT: | 22,38750 € |
|---|---|
| Unit Price with VAT: | 26,64113 € |

