Image for 2016060672 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016060672

DigiKey Part Number
2016060672-ND
Manufacturer
Manufacturer Product Number
2016060672
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Universal Clamp 41.8mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Molex
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
4/0-6 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
13.3-107mm²
Part Status
Active
Housing Color
Gray
Type
Universal Clamp
Length
3.370" (85.60mm)
Mounting Type
DIN Rail or Panel Mount
Height (Max)
1.929" (49.00mm)
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Operating Temperature
-40°C ~ 125°C
Terminal - Width
41.8mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6016,26633 €975,98 €
Manufacturers Standard Package
Unit Price without VAT:16,26633 €
Unit Price with VAT:19,35693 €