




2016060670 | |
|---|---|
DigiKey Part Number | WM17293-ND |
Manufacturer | |
Manufacturer Product Number | 2016060670 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Universal Clamp 41.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060670 Models |
Category | Termination Style Screw |
Manufacturer Molex | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 4/0-6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 13.3-107mm² |
Part Status Active | Housing Color Gray |
Type Universal Clamp | Length 3.370" (85.60mm) |
Mounting Type DIN Rail or Panel Mount | Height (Max) 1.929" (49.00mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Operating Temperature -40°C ~ 125°C |
Terminal - Width 41.8mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,67000 € | 29,67 € |
| 10 | 21,41400 € | 214,14 € |
| 25 | 19,27320 € | 481,83 € |
| 60 | 17,72733 € | 1.063,64 € |
| 120 | 16,78733 € | 2.014,48 € |
| 300 | 15,84893 € | 4.754,68 € |
| 540 | 15,39187 € | 8.311,61 € |
| Unit Price without VAT: | 29,67000 € |
|---|---|
| Unit Price with VAT: | 35,30730 € |

