
Category | Termination Style Screw |
Manufacturer Molex | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 4/0-6 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 13.3-107mm² |
Part Status Active | Housing Color Gray |
Type Universal Clamp | Length 3.370" (85.60mm) |
Mounting Type DIN Rail or Panel Mount | Height (Max) 1.929" (49.00mm) |
Number of Positions 1 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Operating Temperature -40°C ~ 125°C |
Terminal - Width 24.3mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,60173 € | 1.440,26 € |
| Unit Price without VAT: | 9,60173 € |
|---|---|
| Unit Price with VAT: | 11,42606 € |

