
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Passive, Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,13000 € | 473,13 € |
| 10 | 402,25600 € | 4.022,56 € |
| Unit Price without VAT: | 473,13000 € |
|---|---|
| Unit Price with VAT: | 563,02470 € |

