
2014520102 | |
|---|---|
DigiKey Part Number | 900-2014520102-ND |
Manufacturer | |
Manufacturer Product Number | 2014520102 |
Description | CONN PLUG 1.25 FLOATING BB 10CKT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014520102 Models |
Category | Contact Length - Post 0.079" (2.00mm) |
Mfr | Insulation Height 0.146" (3.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin-Bismuth |
Part Status Obsolete | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin-Bismuth |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |

