




2014442216 | |
|---|---|
DigiKey Part Number | WM26724-ND |
Manufacturer | |
Manufacturer Product Number | 2014442216 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442216 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441216 | Molex | 3.286 | WM26710-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,75040 € | 18,76 € |
| 50 | 0,71440 € | 35,72 € |
| 100 | 0,68030 € | 68,03 € |
| 250 | 0,63768 € | 159,42 € |
| 500 | 0,60722 € | 303,61 € |
| 1.000 | 0,57823 € | 578,23 € |
| 2.500 | 0,54203 € | 1.355,08 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

