




2014442214 | |
|---|---|
DigiKey Part Number | WM26723-ND |
Manufacturer | |
Manufacturer Product Number | 2014442214 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50740 € | 50,74 € |
| 250 | 0,47564 € | 118,91 € |
| 500 | 0,45290 € | 226,45 € |
| 1.000 | 0,43128 € | 431,28 € |
| 2.500 | 0,40428 € | 1.010,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


