




2014442204 | |
|---|---|
DigiKey Part Number | WM26718-ND |
Manufacturer | |
Manufacturer Product Number | 2014442204 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442204 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441204 | Molex | 5.313 | WM26704-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30320 € | 7,58 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25760 € | 64,40 € |
| 500 | 0,24526 € | 122,63 € |
| 1.000 | 0,23354 € | 233,54 € |
| 2.500 | 0,21892 € | 547,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |








