
2012010161 | |
|---|---|
DigiKey Part Number | 900-2012010161TR-ND - Tape & Reel (TR) 900-2012010161CT-ND - Cut Tape (CT) 900-2012010161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2012010161 |
Description | SPOT-ON 2.0 SR 201201 EMBSTP PKG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012010161 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,84120 € | 84,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 0,75881 € | 432,52 € |
| 1.140 | 0,72259 € | 823,75 € |
| 1.710 | 0,70221 € | 1.200,78 € |
| 2.850 | 0,67736 € | 1.930,48 € |
| 3.990 | 0,66148 € | 2.639,31 € |
| 5.700 | 0,64505 € | 3.676,78 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

