Connector Header Surface Mount 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012010071

DigiKey Part Number
900-2012010071TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2012010071
Description
SPOT-ON 2.0 SR 201201 EMBSTP PKG
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012010071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.354" (9.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.