24 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016442241

DigiKey Part Number
900-2016442241-ND
Manufacturer
Manufacturer Product Number
2016442241
Description
SPOT-ON 1.5 W/B DUAL REC HSG BK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016442241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.723
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38200 €3,82 €
1000,32490 €32,49 €
5000,28992 €144,96 €
1.0000,27606 €276,06 €
5.0000,24642 €1.232,10 €
10.0000,23467 €2.346,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €