Connector Header Surface Mount 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012010051

DigiKey Part Number
900-2012010051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2012010051
Description
SPOT-ON 2.0 SR 201201 EMBSTP PKG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012010051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.354" (9.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.4200,39089 €1.336,84 €
Unit Price without VAT:0,39089 €
Unit Price with VAT:0,46516 €