2012002160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16121 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,21403 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18816 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,19327 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34126 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.000
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,80720 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,07608 €

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,08231 €
Datasheet

Parametric Equivalent


JAM
In Stock: 832
Unit Price: 0,20000 €
Datasheet
16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002160

DigiKey Part Number
900-2012002160-ND
Manufacturer
Manufacturer Product Number
2012002160
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2012002161Molex0900-2012002161-ND0,16121 €Parametric Equivalent
2012002162Molex0900-2012002162-ND0,21403 €Parametric Equivalent
2012002163Molex0900-2012002163-ND0,18816 €Parametric Equivalent
2012002164Molex0900-2012002164-ND0,19327 €Parametric Equivalent
5055701600Molex0900-5055701600-ND0,34126 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,15568 €373,63 €
Unit Price without VAT:0,15568 €
Unit Price with VAT:0,18526 €