Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002110 | |
|---|---|
DigiKey Part Number | 900-2012002110-ND |
Manufacturer | |
Manufacturer Product Number | 2012002110 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002110 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071100 | Molex | 9.747 | WM5990-ND | 0,23000 € | Parametric Equivalent |
| 0512161100 | Molex | 0 | 0512161100-ND | 0,22006 € | Parametric Equivalent |
| 0513821100 | Molex | 8.397 | WM12252-ND | 0,34000 € | Parametric Equivalent |
| 2012002111 | Molex | 0 | 900-2012002111-ND | 0,14517 € | Parametric Equivalent |
| 2012002112 | Molex | 0 | 900-2012002112-ND | 0,18689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,14083 € | 337,99 € |
| Unit Price without VAT: | 0,14083 € |
|---|---|
| Unit Price with VAT: | 0,16759 € |













