Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002084 | |
|---|---|
DigiKey Part Number | 900-2012002084-ND |
Manufacturer | |
Manufacturer Product Number | 2012002084 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002084 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0347910181 | Molex | 11.817 | 900-0347910181-ND | 0,67000 € | Parametric Equivalent |
| 0347910182 | Molex | 2.977 | 900-0347910182-ND | 0,77000 € | Parametric Equivalent |
| 0512160800 | Molex | 21.085 | WM23353-ND | 0,35000 € | Parametric Equivalent |
| 0513820800 | Molex | 52.337 | WM12250-ND | 0,28000 € | Parametric Equivalent |
| 1511000008 | Molex | 5.335 | 900-1511000008-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,10713 € | 514,22 € |
| Unit Price without VAT: | 0,10713 € |
|---|---|
| Unit Price with VAT: | 0,12748 € |













