Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002050 | |
|---|---|
DigiKey Part Number | 900-2012002050-ND |
Manufacturer | |
Manufacturer Product Number | 2012002050 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002050 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070500 | Molex | 8.582 | WM5984-ND | 0,16000 € | Parametric Equivalent |
| 0512160500 | Molex | 0 | WM12235-ND | 0,24000 € | Parametric Equivalent |
| 1511000005 | Molex | 1.240 | 1511000005-ND | 0,40000 € | Parametric Equivalent |
| 2012002051 | Molex | 0 | 900-2012002051-ND | 0,06785 € | Parametric Equivalent |
| 2012002052 | Molex | 0 | 900-2012002052-ND | 0,09145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06538 € | 523,04 € |
| Unit Price without VAT: | 0,06538 € |
|---|---|
| Unit Price with VAT: | 0,07780 € |















