2012002021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 30.560
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 253
Unit Price: 0,17000 €

Parametric Equivalent


Molex
In Stock: 8.612
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16845 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,07490 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06628 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,06799 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27915 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,29155 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,29155 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,27915 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13739 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,08434 €
Datasheet

Parametric Equivalent


Molex
In Stock: 53.424
Unit Price: 0,22000 €
Datasheet
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002021

DigiKey Part Number
900-2012002021-ND
Manufacturer
Manufacturer Product Number
2012002021
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070200Molex30.560WM5981-ND0,11000 €Parametric Equivalent
0513820200Molex253WM4388-ND0,17000 €Parametric Equivalent
1511000002Molex8.6121511000002-ND0,35000 €Parametric Equivalent
2012002020Molex0900-2012002020-ND0,16845 €Parametric Equivalent
2012002022Molex0900-2012002022-ND0,07490 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.4000,05731 €825,26 €
Unit Price without VAT:0,05731 €
Unit Price with VAT:0,06820 €