
2011970241 | |
|---|---|
DigiKey Part Number | 900-2011970241TR-ND - Tape & Reel (TR) 900-2011970241CT-ND - Cut Tape (CT) 900-2011970241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011970241 |
Description | SPOT-ON 2.0 DR 201197 EMBSTP PKG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011970241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36300 € | 13,63 € |
| 100 | 1,15860 € | 115,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,07545 € | 408,67 € |
| 760 | 1,02413 € | 778,34 € |
| 1.140 | 0,99525 € | 1.134,59 € |
| 1.900 | 0,96003 € | 1.824,06 € |
| 2.660 | 0,93752 € | 2.493,80 € |
| 3.800 | 0,91423 € | 3.474,07 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

