
2011970221 | |
|---|---|
DigiKey Part Number | 900-2011970221TR-ND - Tape & Reel (TR) 900-2011970221CT-ND - Cut Tape (CT) 900-2011970221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2011970221 |
Description | SPOT-ON 2.0 DR 201197 EMBSTP PKG |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011970221 Models |
Category | Insulation Height 0.354" (9.00mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 1,03160 € | 103,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,95758 € | 363,88 € |
| 760 | 0,91186 € | 693,01 € |
| 1.140 | 0,88613 € | 1.010,19 € |
| 1.900 | 0,85477 € | 1.624,06 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

