Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011970123

DigiKey Part Number
900-2011970123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2011970123
Description
SPOT-ON 2.0 DR 201197 EMBSTP PKG
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011970123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.354" (9.00mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Yellow
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.