
2011964080 | |
|---|---|
DigiKey Part Number | 900-2011964080-ND |
Manufacturer | |
Manufacturer Product Number | 2011964080 |
Description | SPOT-ON 2.0 W/B SMT RETAINER 8P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201196, 201200 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2011964080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | 201196, 201200 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,12100 € | 6,05 € |
| 200 | 0,10975 € | 21,95 € |
| 400 | 0,10450 € | 41,80 € |
| 600 | 0,10153 € | 60,92 € |
| 1.000 | 0,09794 € | 97,94 € |
| 2.600 | 0,09154 € | 238,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

