


2011964060 | |
|---|---|
DigiKey Part Number | 2011964060-ND |
Manufacturer | |
Manufacturer Product Number | 2011964060 |
Description | SPOT-ON 2.0 W/B SMT RETAINER 6P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201196, 201200 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2011964060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | 201196, 201200 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,10180 € | 5,09 € |
| 200 | 0,09220 € | 18,44 € |
| 400 | 0,08778 € | 35,11 € |
| 600 | 0,08530 € | 51,18 € |
| 1.000 | 0,08227 € | 82,27 € |
| 2.600 | 0,07690 € | 199,94 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


