Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962381 | |
|---|---|
DigiKey Part Number | 900-2011962381-ND |
Manufacturer | |
Manufacturer Product Number | 2011962381 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962381 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962380 | Molex | 0 | 900-2011962380-ND | 0,64953 € | Parametric Equivalent |
| 2011962382 | Molex | 0 | 900-2011962382-ND | 0,27981 € | Parametric Equivalent |
| 2011962383 | Molex | 0 | 900-2011962383-ND | 0,24346 € | Parametric Equivalent |
| 2011962384 | Molex | 0 | 900-2011962384-ND | 0,25066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,20566 € | 394,87 € |
| Unit Price without VAT: | 0,20566 € |
|---|---|
| Unit Price with VAT: | 0,24474 € |





