Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962360 | |
|---|---|
DigiKey Part Number | 900-2011962360-ND |
Manufacturer | |
Manufacturer Product Number | 2011962360 |
Description | CONN RCPT HSG 36POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962360 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962361 | Molex | 0 | 900-2011962361-ND | 0,19612 € | Parametric Equivalent |
| 2011962362 | Molex | 0 | 900-2011962362-ND | 0,26709 € | Parametric Equivalent |
| 2011962363 | Molex | 0 | 900-2011962363-ND | 0,23234 € | Parametric Equivalent |
| 2011962364 | Molex | 0 | 900-2011962364-ND | 0,23920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,17496 € | 391,91 € |
| Unit Price without VAT: | 0,17496 € |
|---|---|
| Unit Price with VAT: | 0,20820 € |





