2011962202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 807
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 6.292
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.251
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.150
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,13690 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3.542
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,17601 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18068 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,18700 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 278
Unit Price: 0,36000 €
Datasheet
20 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962202

DigiKey Part Number
900-2011962202-ND
Manufacturer
Manufacturer Product Number
2011962202
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0348240204Molex807900-0348240204-ND1,01000 €Parametric Equivalent
0348240205Molex6.2920348240205-ND0,91000 €Parametric Equivalent
0348240206Molex1.251900-0348240206-ND0,86000 €Parametric Equivalent
0348241204Molex2.150900-0348241204-ND0,92000 €Parametric Equivalent
2011962200Molex0900-2011962200-ND0,13690 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.6800,17929 €659,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17929 €
Unit Price with VAT:0,21336 €