Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962144 | |
|---|---|
DigiKey Part Number | 900-2011962144-ND |
Manufacturer | |
Manufacturer Product Number | 2011962144 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962144 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962140 | Molex | 0 | 900-2011962140-ND | 0,12100 € | Parametric Equivalent |
| 2011962141 | Molex | 4.780 | 900-2011962141-ND | 0,44000 € | Parametric Equivalent |
| 2011962142 | Molex | 0 | 900-2011962142-ND | 0,16198 € | Parametric Equivalent |
| 2011962143 | Molex | 0 | 900-2011962143-ND | 0,13124 € | Parametric Equivalent |
| 2202002141 | Molex | 0 | 900-2202002141-ND | 0,16229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,14735 € | 707,28 € |
| Unit Price without VAT: | 0,14735 € |
|---|---|
| Unit Price with VAT: | 0,17535 € |






