
2011260002 | |
|---|---|
DigiKey Part Number | 900-2011260002TR-ND - Tape & Reel (TR) 900-2011260002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2011260002 |
Description | FAKRA JACK R/A EMBSTP PKG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code B |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color White, Cream |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Phosphor Bronze |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,27440 € | 31,86 € |
| 50 | 1,21340 € | 60,67 € |
| 100 | 1,15550 € | 115,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,05443 € | 316,33 € |
| 600 | 1,00412 € | 602,47 € |
| 900 | 0,97580 € | 878,22 € |
| 1.500 | 0,94126 € | 1.411,89 € |
| 2.100 | 0,91919 € | 1.930,30 € |
| 3.000 | 0,89636 € | 2.689,08 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

