120 Position CDFP Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010691003

DigiKey Part Number
WM26901-ND
Manufacturer
Manufacturer Product Number
2010691003
Description
CDFP 16X, 25G, 30 AWG, 2.0M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Position CDFP Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2010691003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Connectors
CDFP
Number of Positions
120
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
-
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
1 A
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 58 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
28299,99429 €8.399,84 €
Unit Price without VAT:299,99429 €
Unit Price with VAT:356,99321 €

Other Suppliers on DigiKey

58In Stock
Ships from WEC