15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010300214

DigiKey Part Number
900-2010300214-ND
Manufacturer
Manufacturer Product Number
2010300214
Description
CONN MICRO SD/NANO SIM CARD
Customer Reference
Detailed Description
15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ejector Side
Left
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Packaging
Tray
Features
Switch
Part Status
Obsolete
Height Above Board
0.057" (1.45mm)
Card Type
Combo - microSD™, NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
15 (14 + 1)
Contact Finish
Gold
Connector Type
Connector and Ejector
Contact Finish Thickness
2.00µin (0.051µm)
Insertion, Removal Method
Push In, Push Out
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.