Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010210204

DigiKey Part Number
2010210204-ND
Manufacturer
Manufacturer Product Number
2010210204
Description
CONN HEADER R/A 4POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2010210204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.063" (1.60mm)
Series
Insulation Height
0.213" (5.40mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.