Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010210056

DigiKey Part Number
2010210056-ND
Manufacturer
Manufacturer Product Number
2010210056
Description
CONN HEADER R/A 6POS 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2010210056 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Contact Length - Post
0.063" (1.60mm)
Series
Insulation Height
0.213" (5.40mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.