
2010210018 | |
|---|---|
DigiKey Part Number | 2010210018-ND |
Manufacturer | |
Manufacturer Product Number | 2010210018 |
Description | CONN HEADER R/A 18POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2010210018 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Contact Length - Post 0.063" (1.60mm) |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |

