
2009891106 | |
|---|---|
DigiKey Part Number | 2009891106-ND |
Manufacturer | |
Manufacturer Product Number | 2009891106 |
Description | CONN HEADER SMD 6POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2009891106 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.280" (7.10mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |

