Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2009891006

DigiKey Part Number
2009891006-ND
Manufacturer
Manufacturer Product Number
2009891006
Description
CONN HEADER SMD 6POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
2009891006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.280" (7.10mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.