
2009890008 | |
|---|---|
DigiKey Part Number | 2009890008-ND |
Manufacturer | |
Manufacturer Product Number | 2009890008 |
Description | CONN HEADER SMD 8POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2009890008 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.280" (7.10mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 2.00µin (0.051µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 125V |
Style | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |

