
2008750107 | |
|---|---|
DigiKey Part Number | 900-2008750107-ND |
Manufacturer | |
Manufacturer Product Number | 2008750107 |
Description | MICROFIT 3.0 TPA PLUG SR 07CKT P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008750107 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,25916 € | 829,31 € |
| Unit Price without VAT: | 0,25916 € |
|---|---|
| Unit Price with VAT: | 0,30840 € |

