Parametric Equivalent

2008750102 | |
|---|---|
DigiKey Part Number | 900-2008750102-ND |
Manufacturer | |
Manufacturer Product Number | 2008750102 |
Description | MICROFIT 3.0 TPA PLUG SR 02CKT P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008750102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2008750002 | Molex | 9.159 | WM17014-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,15779 € | 1.262,32 € |
| Unit Price without VAT: | 0,15779 € |
|---|---|
| Unit Price with VAT: | 0,18777 € |


