




2008750005 | |
|---|---|
DigiKey Part Number | WM17017-ND |
Manufacturer | |
Manufacturer Product Number | 2008750005 |
Description | CONN PLUG HSG 5POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2008750005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23428 € | 58,57 € |
| 500 | 0,22306 € | 111,53 € |
| 1.500 | 0,20641 € | 309,62 € |
| 3.000 | 0,19656 € | 589,68 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


