


2005280080 | |
|---|---|
DigiKey Part Number | WM17815TR-ND - Tape & Reel (TR) WM17815CT-ND - Cut Tape (CT) WM17815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2005280080 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2005280080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,34100 € | 34,10 € |
| 250 | 0,31964 € | 79,91 € |
| 500 | 0,30436 € | 152,18 € |
| 1.000 | 0,28981 € | 289,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59755 € | 1.792,65 € |
| 6.000 | 0,56902 € | 3.414,12 € |
| 9.000 | 0,55298 € | 4.976,82 € |
| 15.000 | 0,53342 € | 8.001,30 € |
| 21.000 | 0,52092 € | 10.939,32 € |
| 30.000 | 0,50798 € | 15.239,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











