
2005062011 | |
|---|---|
DigiKey Part Number | 900-2005062011-ND |
Manufacturer | |
Manufacturer Product Number | 2005062011 |
Description | STAK50H ASSY RA MULTI-2BAY 54W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 54 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005062011 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 1.063" (27.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 5 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 14V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 9,12970 € | 6.025,60 € |
| Unit Price without VAT: | 9,12970 € |
|---|---|
| Unit Price with VAT: | 10,86434 € |

