
2005052012 | |
|---|---|
DigiKey Part Number | 900-2005052012-ND |
Manufacturer | |
Manufacturer Product Number | 2005052012 |
Description | STAK50H VERT HDR MULTI-2BAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 44 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005052012 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Overall Contact Length 1.094" (27.80mm) |
Packaging Tube | Insulation Height 0.949" (24.10mm) |
Part Status Active | Contact Shape Rectangular, Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Style | Features Board Guide |
Shrouding Shrouded - 4 Wall | Operating Temperature -40°C ~ 85°C |
Mounting Type | Insulation Color Blue, Green |
Termination Solder | Voltage Rating 14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,06464 € | 3.885,55 € |
| Unit Price without VAT: | 7,06464 € |
|---|---|
| Unit Price with VAT: | 8,40692 € |

