Connector Header Through Hole, Right Angle 32 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005020324

DigiKey Part Number
900-2005020324-ND
Manufacturer
Manufacturer Product Number
2005020324
Description
STAK50 ASSY RAHDR SOLDER 32CKT K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position
Datasheet
 Datasheet
EDA/CAD Models
2005020324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Insulation Height
1.063" (27.00mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
5
Features
Board Guide, Solder Retention
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Purple
Style
Voltage Rating
14VDC
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8802,84089 €2.499,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84089 €
Unit Price with VAT:3,38066 €