
2005020121 | |
|---|---|
DigiKey Part Number | 900-2005020121-ND |
Manufacturer | |
Manufacturer Product Number | 2005020121 |
Description | STAK50 ASSY RA HDR SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005020121 Models |
Category | Contact Length - Post 0.102" (2.60mm) |
Mfr | Insulation Height 1.063" (27.00mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 4 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A, 23A |
Shrouding Shrouded - 4 Wall | Voltage Rating 14VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,39500 € | 33,95 € |
| 440 | 2,59875 € | 1.143,45 € |
| 880 | 2,47478 € | 2.177,81 € |
| 1.320 | 2,40505 € | 3.174,67 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |


