
2005010282 | |
|---|---|
DigiKey Part Number | 900-2005010282-ND |
Manufacturer | |
Manufacturer Product Number | 2005010282 |
Description | STAK50 ASSY VHDR SOLDER 28CKT KE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position |
Datasheet | Datasheet |
EDA/CAD Models | 2005010282 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.949" (24.10mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 500V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,79085 € | 1.969,93 € |
| Unit Price without VAT: | 1,79085 € |
|---|---|
| Unit Price with VAT: | 2,13111 € |

